
KGM15AR71E273JT | |
---|---|
DigiKey Part Number | 478-KGM15AR71E273JTTR-ND - Tape & Reel (TR) 478-KGM15AR71E273JTCT-ND - Cut Tape (CT) 478-KGM15AR71E273JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E273JT |
Description | CAP CER 0.027UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E273JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.35000 | $13.50 |
50 | $0.98120 | $49.06 |
100 | $0.86680 | $86.68 |
500 | $0.67602 | $338.01 |
1,000 | $0.61699 | $616.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.53922 | $2,156.88 |
8,000 | $0.50577 | $4,046.16 |
12,000 | $0.48903 | $5,868.36 |
20,000 | $0.47047 | $9,409.40 |
28,000 | $0.45962 | $12,869.36 |
40,000 | $0.44919 | $17,967.60 |
48,000 | $0.44424 | $21,323.52 |
96,000 | $0.42759 | $41,048.64 |
100,000 | $0.42671 | $42,671.00 |