KGM05AR71C153KN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.18864
Datasheet

Direct


KYOCERA AVX
In Stock: 25,964
Unit Price: $4.66000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 35,385
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 8,473
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,643
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,500
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,002
Unit Price: $3.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 126,414
Unit Price: $2.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94696
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07841
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.17229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14607
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08654
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.18701
Datasheet
0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C153KN

DigiKey Part Number
478-KGM05AR71C153KNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR71C153KN
Description
CAP CER 0.015UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C153KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.05874$2,937.00
Manufacturers Standard Package