0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B153K160CT

DigiKey Part Number
1292-1184-2-ND - Tape & Reel (TR)
1292-1184-1-ND - Cut Tape (CT)
1292-1184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B153K160CT
Description
CAP CER 0.015UF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B153K160CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,423
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16300$1.63
50$0.10940$5.47
100$0.09150$9.15
500$0.06388$31.94
1,000$0.05547$55.47
2,500$0.04653$116.33
5,000$0.04119$205.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02701$270.10
20,000$0.02666$533.20
30,000$0.02648$794.40
50,000$0.02499$1,249.50
70,000$0.02396$1,677.20
100,000$0.02307$2,307.00
120,000$0.02251$2,701.20
240,000$0.02094$5,025.60
250,000$0.02085$5,212.50
Manufacturers Standard Package