

AC0402KRX7R7BB153 | |
---|---|
DigiKey Part Number | 13-AC0402KRX7R7BB153TR-ND - Tape & Reel (TR) 13-AC0402KRX7R7BB153CT-ND - Cut Tape (CT) 13-AC0402KRX7R7BB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R7BB153 |
Description | CAP CER 0.015UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R7BB153 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31000 | $3.10 |
50 | $0.21240 | $10.62 |
100 | $0.18220 | $18.22 |
500 | $0.13120 | $65.60 |
1,000 | $0.11559 | $115.59 |
2,500 | $0.09911 | $247.78 |
5,000 | $0.08922 | $446.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08110 | $811.00 |
20,000 | $0.07442 | $1,488.40 |
30,000 | $0.07108 | $2,132.40 |
50,000 | $0.06738 | $3,369.00 |
70,000 | $0.06522 | $4,565.40 |
100,000 | $0.06314 | $6,314.00 |
120,000 | $0.06216 | $7,459.20 |
240,000 | $0.05884 | $14,121.60 |
250,000 | $0.05867 | $14,667.50 |