0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD02YC153KAB2A

DigiKey Part Number
478-10958-2-ND - Tape & Reel (TR)
478-10958-1-ND - Cut Tape (CT)
478-10958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD02YC153KAB2A
Description
CAP CER 0.015UF 16V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD02YC153KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,964
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.66000$4.66
10$2.69600$26.96
50$2.05860$102.93
100$1.83230$183.23
500$1.59458$797.29
1,000$1.48120$1,481.20
2,500$1.36154$3,403.85
5,000$1.28943$6,447.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.20255$12,025.50
20,000$1.19543$23,908.60
30,000$1.17984$35,395.20
50,000$1.15215$57,607.50
70,000$1.13597$79,517.90
Manufacturers Standard Package