0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

885012205032

DigiKey Part Number
732-7527-2-ND - Tape & Reel (TR)
732-7527-1-ND - Cut Tape (CT)
732-7527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205032
Description
CAP CER 0.015UF 16V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205032 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,643
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20400$2.04
50$0.13400$6.70
100$0.11350$11.35
500$0.08006$40.03
1,000$0.06984$69.84
2,500$0.05898$147.45
5,000$0.05249$262.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04716$471.60
20,000$0.04279$855.80
30,000$0.04059$1,217.70
50,000$0.03817$1,908.50
70,000$0.03676$2,573.20
100,000$0.03539$3,539.00
120,000$0.03475$4,170.00
240,000$0.03258$7,819.20
250,000$0.03246$8,115.00
Manufacturers Standard Package