Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1H100FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H100FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H100FHCT-ND - Cut Tape (CT) 478-KGM05ACG1H100FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H100FH |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H100FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.52100 | $15.21 |
| 50 | $1.10660 | $55.33 |
| 100 | $0.98080 | $98.08 |
| 500 | $0.76772 | $383.86 |
| 1,000 | $0.70212 | $702.12 |
| 2,500 | $0.63289 | $1,582.22 |
| 5,000 | $0.59121 | $2,956.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55692 | $5,569.20 |
| 20,000 | $0.52869 | $10,573.80 |
| 30,000 | $0.51455 | $15,436.50 |
| 50,000 | $0.49888 | $24,944.00 |
| 70,000 | $0.48971 | $34,279.70 |
| 100,000 | $0.48090 | $48,090.00 |












