10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C100F5GACAUTO

DigiKey Part Number
399-C0402C100F5GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C100F5GACAUTOCT-ND - Cut Tape (CT)
399-C0402C100F5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C100F5GACAUTO
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C100F5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,452
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.26100$22.61
50$1.68380$84.19
100$1.50450$150.45
500$1.20362$601.81
1,000$1.11072$1,110.72
2,500$1.01272$2,531.80
5,000$0.95366$4,768.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.90506$9,050.60
20,000$0.86504$17,300.80
30,000$0.84499$25,349.70
50,000$0.82277$41,138.50
70,000$0.80978$56,684.60
100,000$0.79728$79,728.00
Manufacturers Standard Package