Direct
Direct

VJ0402A100FXAAC | |
|---|---|
DigiKey Part Number | VJ0402A100FXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A100FXAAC |
Description | CAP CER 10PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A100FXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H100FA01D | Murata Electronics | 3,388,402 | 490-6186-1-ND | $0.82000 | Direct |
| KGM05ACG1H100FH | KYOCERA AVX | 0 | 478-KGM05ACG1H100FHCT-ND | $2.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.22530 | $42,253.00 |



