10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N100F500CT

DigiKey Part Number
1292-0402N100F500CTTR-ND - Tape & Reel (TR)
1292-0402N100F500CT-ND - Cut Tape (CT)
1292-0402N100F500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N100F500CT
Description
CAP CER 10PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N100F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A100F4T2AKYOCERA AVX0478-KAM05ACG1H100FHTR-ND$0.45950Parametric Equivalent
04025A100F4T4AKYOCERA AVX0478-KAM05ACG1H100FNTR-ND$0.37721Parametric Equivalent
04025U100F4T2AKYOCERA AVX37,869478-KAQ05ACG1H100FHCT-ND$3.29000Parametric Equivalent
AC0402FRNPO9BN100YAGEO5,63213-AC0402FRNPO9BN100CT-ND$1.15000Parametric Equivalent
C0402C100F5GACAUTOKEMET12,402399-C0402C100F5GACAUTOCT-ND$3.78000Parametric Equivalent
In-Stock: 141,900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
50$0.12340$6.17
100$0.10440$10.44
500$0.07268$36.34
1,000$0.06314$63.14
2,500$0.05314$132.85
5,000$0.04711$235.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04218$421.80
20,000$0.03812$762.40
30,000$0.03610$1,083.00
50,000$0.03385$1,692.50
70,000$0.03254$2,277.80
100,000$0.03128$3,128.00
Manufacturers Standard Package