
04025U100F4T2A | |
|---|---|
DigiKey Part Number | 478-KAQ05ACG1H100FHTR-ND - Tape & Reel (TR) 478-KAQ05ACG1H100FHCT-ND - Cut Tape (CT) 478-KAQ05ACG1H100FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U100F4T2A |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U100F4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.95700 | $19.57 |
| 50 | $1.44540 | $72.27 |
| 100 | $1.28750 | $128.75 |
| 500 | $1.02260 | $511.30 |
| 1,000 | $0.94070 | $940.70 |
| 2,500 | $0.85434 | $2,135.85 |
| 5,000 | $0.80234 | $4,011.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.75953 | $7,595.30 |
| 20,000 | $0.72429 | $14,485.80 |
| 30,000 | $0.70664 | $21,199.20 |
| 50,000 | $0.68707 | $34,353.50 |
| 70,000 | $0.67563 | $47,294.10 |
| 100,000 | $0.66463 | $66,463.00 |

