
C0402C100F5GACTU | |
|---|---|
DigiKey Part Number | 399-14149-2-ND - Tape & Reel (TR) 399-14149-1-ND - Cut Tape (CT) 399-14149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100F5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.17000 | $21.70 |
| 50 | $1.61300 | $80.65 |
| 100 | $1.44040 | $144.04 |
| 500 | $1.14954 | $574.77 |
| 1,000 | $1.05983 | $1,059.83 |
| 2,500 | $0.96520 | $2,413.00 |
| 5,000 | $0.90818 | $4,540.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.86125 | $8,612.50 |
| 20,000 | $0.82262 | $16,452.40 |
| 30,000 | $0.80326 | $24,097.80 |
| 50,000 | $0.78181 | $39,090.50 |
| 70,000 | $0.76926 | $53,848.20 |
| 100,000 | $0.75720 | $75,720.00 |

