Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AU121C225KA72A | |
|---|---|
DigiKey Part Number | 478-AU121C225KA72ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU121C225KA72A |
Description | LD SERIES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.79mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18121C225KAR1-EM | KYOCERA AVX | 276 | 478-18121C225KAR1-EMCT-ND | $238.09000 | Parametric Equivalent |
| 18121C225KAT2A | KYOCERA AVX | 2,314 | 478-KGM43JR72A225KVCT-ND | $8.88000 | Parametric Equivalent |
| 18121C225KAT4A | KYOCERA AVX | 3,266 | 478-KGM43JR72A225KSCT-ND | $7.97000 | Parametric Equivalent |
| 18121C225KAZ4A | KYOCERA AVX | 0 | 478-KGF43JR72A225KSTR-ND | $4.48686 | Parametric Equivalent |
| LD121C225KAB2A | KYOCERA AVX | 830 | 478-LD121C225KAB2ACT-ND | $20.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $36.47655 | $729,531.00 |












