Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KTS101B225K43N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS101B225K43N0T00TR-ND - Tape & Reel (TR) 565-KTS101B225K43N0T00CT-ND - Cut Tape (CT) 565-KTS101B225K43N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B225K43N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B225K43N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTF101B225K43NHT00 | Chemi-Con | 800 | 565-KTF101B225K43NHT00CT-ND | $12.99000 | Parametric Equivalent |
| 18121C225KAR1-EM | KYOCERA AVX | 276 | 478-18121C225KAR1-EMCT-ND | $238.09000 | Parametric Equivalent |
| 18121C225KAT2A | KYOCERA AVX | 2,314 | 478-KGM43JR72A225KVCT-ND | $8.88000 | Parametric Equivalent |
| 18121C225KAT4A | KYOCERA AVX | 3,266 | 478-KGM43JR72A225KSCT-ND | $7.97000 | Parametric Equivalent |
| 18121C225KAZ4A | KYOCERA AVX | 0 | 478-KGF43JR72A225KSTR-ND | $4.48686 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.01000 | $24.01 |
| 10 | $16.59900 | $165.99 |
| 50 | $13.66240 | $683.12 |
| 100 | $12.75570 | $1,275.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $10.88948 | $8,711.58 |
| 1,600 | $10.47316 | $16,757.06 |
| 2,400 | $10.26465 | $24,635.16 |
| 4,000 | $10.03338 | $40,133.52 |
| 5,600 | $9.89819 | $55,429.86 |
| 8,000 | $9.76806 | $78,144.48 |













