


18121C225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43JR72A225KVTR-ND - Tape & Reel (TR) 478-KGM43JR72A225KVCT-ND - Cut Tape (CT) 478-KGM43JR72A225KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C225KAT2A |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.68900 | $56.89 |
| 50 | $4.44120 | $222.06 |
| 100 | $4.05570 | $405.57 |
| 500 | $3.40468 | $1,702.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.20334 | $3,203.34 |
| 2,000 | $3.03772 | $6,075.44 |
| 3,000 | $2.95475 | $8,864.25 |
| 5,000 | $2.86279 | $14,313.95 |
| 7,000 | $2.80903 | $19,663.21 |
| 10,000 | $2.75731 | $27,573.10 |

