2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF101B225K43NHT00

DigiKey Part Number
565-KTF101B225K43NHT00TR-ND - Tape & Reel (TR)
565-KTF101B225K43NHT00CT-ND - Cut Tape (CT)
565-KTF101B225K43NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF101B225K43NHT00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF101B225K43NHT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.99000$12.99
10$8.56700$85.67
50$6.82380$341.19
100$6.28700$628.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$5.18140$4,145.12
1,600$4.93491$7,895.86
2,400$4.81150$11,547.60
4,000$4.67466$18,698.64
5,600$4.59466$25,730.10
8,000$4.51768$36,141.44
Manufacturers Standard Package