Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AU05YC474MA76A | |
|---|---|
DigiKey Part Number | AU05YC474MA76A-ND |
Manufacturer | |
Manufacturer Product Number | AU05YC474MA76A |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AU05YC474MA76A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Gold Flash Termination |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU05YC474KA72A | KYOCERA AVX | 0 | AU05YC474KA72A-ND | $9.61559 | Upgrade |
| KGM21AR51V474KU | KYOCERA AVX | 4,215 | 478-KGM21AR51V474KUCT-ND | $4.28000 | Upgrade |
| KGM21AR71C474KL | KYOCERA AVX | 28,880 | 478-KGM21AR71C474KLCT-ND | $2.55000 | Upgrade |
| KGM21AR71H474JU | KYOCERA AVX | 8,152 | 478-KGM21AR71H474JUCT-ND | $4.93000 | Upgrade |
| KGM21AR72A474KU | KYOCERA AVX | 20,740 | 478-KGM21AR72A474KUCT-ND | $3.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,934 | $9.76563 | $116,543.03 |







