EMK212B7474MD-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 61,165
Unit Price: $1.81000
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: $0.22732
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $9.76563
Datasheet

Direct


KEMET
In Stock: 2,213
Unit Price: $5.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.61559
Datasheet

Upgrade


KEMET
In Stock: 3,998
Unit Price: $7.73000
Datasheet

Upgrade


KEMET
In Stock: 21,379
Unit Price: $6.91000
Datasheet

Upgrade


KEMET
In Stock: 7,247
Unit Price: $7.73000
Datasheet

Upgrade


KEMET
In Stock: 62,455
Unit Price: $2.30000
Datasheet

Upgrade


KEMET
In Stock: 16,726
Unit Price: $2.22000
Datasheet

Upgrade


KEMET
In Stock: 87,505
Unit Price: $2.30000
Datasheet

Upgrade


KEMET
In Stock: 19,098
Unit Price: $5.84000
Datasheet

Upgrade


KEMET
In Stock: 10,489
Unit Price: $2.30000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.07186
Datasheet
0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212B7474MD-T

DigiKey Part Number
EMK212B7474MD-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMK212B7474MD-T
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212B7474MD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212B7474KD-TTaiyo Yuden61,165587-1282-1-ND$1.81000Upgrade
EMK212B7474MG-TTaiyo Yuden0EMK212B7474MG-T-ND$0.22732Similar
AU05YC474MA76AKYOCERA AVX0AU05YC474MA76A-ND$9.76563Direct
C0805C474M4RACTUKEMET2,213399-C0805C474M4RACTUCT-ND$5.43000Direct
AU05YC474KA72AKYOCERA AVX0AU05YC474KA72A-ND$9.61559Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37065$1,482.60
Manufacturers Standard Package