
KGM21AR71C474MU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71C474MUTR-ND - Tape & Reel (TR) 478-KGM21AR71C474MUCT-ND - Cut Tape (CT) 478-KGM21AR71C474MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71C474MU |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71C474MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.82200 | $8.22 |
| 50 | $0.58200 | $29.10 |
| 100 | $0.50890 | $50.89 |
| 500 | $0.38476 | $192.38 |
| 1,000 | $0.34662 | $346.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31534 | $630.68 |
| 4,000 | $0.28962 | $1,158.48 |
| 6,000 | $0.27676 | $1,660.56 |
| 10,000 | $0.26250 | $2,625.00 |
| 14,000 | $0.25417 | $3,558.38 |
| 20,000 | $0.24616 | $4,923.20 |

