Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AU025C472KA72A | |
|---|---|
DigiKey Part Number | 478-AU025C472KA72ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU025C472KA72A |
Description | LD SERIES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71H472KH | KYOCERA AVX | 122,284 | 478-KGM05AR71H472KHCT-ND | $0.82000 | Parametric Equivalent |
| KGM05AR71H472KN | KYOCERA AVX | 35,630 | 478-KGM05AR71H472KNCT-ND | $0.82000 | Parametric Equivalent |
| 0402B472K500CT | Walsin Technology Corporation | 2,104 | 1292-1635-1-ND | $0.82000 | Parametric Equivalent |
| 885012205065 | Würth Elektronik | 11,715 | 732-7560-1-ND | $0.82000 | Parametric Equivalent |
| AC0402KRX7R9BB472 | YAGEO | 0 | 311-3030-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $8.99740 | $89,974.00 |








