



885012205065 | |
---|---|
DigiKey Part Number | 732-7560-2-ND - Tape & Reel (TR) 732-7560-1-ND - Cut Tape (CT) 732-7560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205065 |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
50 | $0.12520 | $6.26 |
100 | $0.10540 | $10.54 |
500 | $0.07392 | $36.96 |
1,000 | $0.06429 | $64.29 |
2,500 | $0.05417 | $135.43 |
5,000 | $0.04811 | $240.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04314 | $431.40 |
20,000 | $0.03905 | $781.00 |
30,000 | $0.03701 | $1,110.30 |
50,000 | $0.03474 | $1,737.00 |
70,000 | $0.03342 | $2,339.40 |
100,000 | $0.03215 | $3,215.00 |
120,000 | $0.03155 | $3,786.00 |
240,000 | $0.02953 | $7,087.20 |
250,000 | $0.02942 | $7,355.00 |