0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H472KN

DigiKey Part Number
478-KGM05AR71H472KNTR-ND - Tape & Reel (TR)
478-KGM05AR71H472KNCT-ND - Cut Tape (CT)
478-KGM05AR71H472KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H472KN
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H472KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19800$1.98
50$0.11040$5.52
100$0.08970$8.97
500$0.06404$32.02
1,000$0.05030$50.30
2,500$0.04574$114.35
5,000$0.04207$210.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03764$1,882.00
100,000$0.03487$3,487.00
150,000$0.03349$5,023.50
250,000$0.03195$7,987.50
350,000$0.03106$10,871.00
500,000$0.03019$15,095.00
600,000$0.02978$17,868.00
1,200,000$0.02841$34,092.00
1,250,000$0.02834$35,425.00
Manufacturers Standard Package