AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Series Capacitor
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R9BB472

DigiKey Part Number
311-3030-2-ND - Tape & Reel (TR)
311-3030-1-ND - Cut Tape (CT)
311-3030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R9BB472
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R9BB472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,588
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31300$3.13
50$0.21400$10.70
100$0.18360$18.36
500$0.13220$66.10
1,000$0.11648$116.48
2,500$0.09987$249.68
5,000$0.09849$492.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07128$712.80
20,000$0.07052$1,410.40
30,000$0.07013$2,103.90
50,000$0.06790$3,395.00
70,000$0.06572$4,600.40
100,000$0.06363$6,363.00
120,000$0.06279$7,534.80
Manufacturers Standard Package