4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B472K500CT

DigiKey Part Number
1292-1635-2-ND - Tape & Reel (TR)
1292-1635-1-ND - Cut Tape (CT)
1292-1635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B472K500CT
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B472K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012205065Würth Elektronik11,610732-7560-1-ND$0.82000Parametric Equivalent
C0402C472K5RACAUTOKEMET75,640399-16014-1-ND$0.82000Parametric Equivalent
C0402C472K5RACTUKEMET155,789399-C0402C472K5RACTUCT-ND$0.82000Parametric Equivalent
C0402C472K5RALTUKEMET8,726399-C0402C472K5RALTUCT-ND$4.03000Parametric Equivalent
C0402C472K5RECAUTOKEMET42,185399-C0402C472K5RECAUTOCT-ND$1.15000Parametric Equivalent
In-Stock: 1,654
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
50$0.13640$6.82
100$0.11590$11.59
500$0.08172$40.86
1,000$0.07112$71.12
2,500$0.06002$150.05
5,000$0.05336$266.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01779$177.90
20,000$0.01578$315.60
30,000$0.01477$443.10
50,000$0.01366$683.00
70,000$0.01301$910.70
100,000$0.01239$1,239.00
Manufacturers Standard Package