Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C472K5REC | |
|---|---|
DigiKey Part Number | C0402C472K5REC-ND |
Manufacturer | |
Manufacturer Product Number | C0402C472K5REC |
Description | CAP CER 0402 4.7NF 50V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C472K5REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C472K5RACAUTO | KEMET | 75,950 | 399-16014-1-ND | $0.82000 | Parametric Equivalent |
| C0402C472K5RACTU | KEMET | 167,241 | 399-C0402C472K5RACTUCT-ND | $0.82000 | Parametric Equivalent |
| C0402C472K5RALTU | KEMET | 8,726 | 399-C0402C472K5RALTUCT-ND | $4.03000 | Parametric Equivalent |
| C0402C472K5REC7411 | KEMET | 0 | C0402C472K5REC7411-ND | $0.05164 | Parametric Equivalent |
| C0402C472K5RECAUTO | KEMET | 43,007 | 399-C0402C472K5RECAUTOCT-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.05467 | $1,640.10 |









