08055C332JAT2P is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.60333
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.97805
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.32119
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,774
Unit Price: $1.89000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Direct


KEMET
In Stock: 1,058
Unit Price: $2.87000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.78325
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.14589
Datasheet

Direct


YAGEO
In Stock: 5,360
Unit Price: $0.99000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 3,800
Unit Price: $2.05000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.42726
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C332JAT2P

DigiKey Part Number
08055C332JAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C332JAT2P
Description
CAP CER 3300PF 50V X7R 0805
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C332JAT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44493$1,779.72
Manufacturers Standard Package