CC0805JPX7R9BB332 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 5,360
Unit Price: $0.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.44493
Datasheet

Direct


KYOCERA AVX
In Stock: 14,998
Unit Price: $2.05000
Datasheet

Direct


KYOCERA AVX
In Stock: 23,585
Unit Price: $1.23000
Datasheet

Direct


Vishay Vitramon
In Stock: 3,800
Unit Price: $2.05000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.42726
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.42026
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.38100
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JPX7R9BB332

DigiKey Part Number
13-CC0805JPX7R9BB332TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805JPX7R9BB332
Description
CAP CER 3300PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JPX7R9BB332 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.14589$2,917.80
Manufacturers Standard Package