08055C332JA12A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.60333
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.97805
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.32119
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,774
Unit Price: $1.89000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.44493
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Direct


KEMET
In Stock: 1,058
Unit Price: $2.87000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.78325
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.14589
Datasheet

Direct


YAGEO
In Stock: 5,360
Unit Price: $0.99000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 3,800
Unit Price: $2.05000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.42726
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C332JA12A

DigiKey Part Number
08055C332JA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C332JA12A
Description
CAP CER 3300PF 50V X7R 0805
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C332JA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$8.72419$174,483.80