Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

KGM21AR72D332JU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72D332JUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21AR72D332JU |
Description | CAP CER 3300PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72D332JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR72E332JU | KYOCERA AVX | 0 | 478-KGM21AR72E332JUTR-ND | $0.97931 | Upgrade |
| 0805J2000332JXT | Knowles Syfer | 0 | 0805J2000332JXT-ND | $1.96310 | Direct |
| C0805C332J2RACTU | KEMET | 228 | 399-C0805C332J2RACTUCT-ND | $3.78000 | Direct |
| CC0805JRX7RABB332 | YAGEO | 3,614 | 13-CC0805JRX7RABB332CT-ND | $1.40000 | Direct |
| 0805J2500332JXT | Knowles Syfer | 0 | 0805J2500332JXT-ND | $1.96310 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.60411 | $4,832.88 |






