3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C332JAGACTU

DigiKey Part Number
399-C0805C332JAGACTUTR-ND - Tape & Reel (TR)
399-C0805C332JAGACTUCT-ND - Cut Tape (CT)
399-C0805C332JAGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C332JAGACTU
Description
CAP CER 3300PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C332JAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,630
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.52400$25.24
50$1.88600$94.30
100$1.68950$168.95
500$1.35950$679.75
1,000$1.25756$1,257.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.10477$4,419.08
8,000$1.04798$8,383.84
12,000$1.01955$12,234.60
20,000$0.98803$19,760.60
28,000$0.96960$27,148.80
40,000$0.95188$38,075.20
Manufacturers Standard Package