3300 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JRX7RABB332

DigiKey Part Number
13-CC0805JRX7RABB332TR-ND - Tape & Reel (TR)
13-CC0805JRX7RABB332CT-ND - Cut Tape (CT)
13-CC0805JRX7RABB332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRX7RABB332
Description
CAP CER 3300PF 200V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRX7RABB332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C332J2RACTUKEMET228399-C0805C332J2RACTUCT-ND$3.78000Upgrade
C0805C332JAGACTUKEMET3,630399-C0805C332JAGACTUCT-ND$4.11000Similar
C2012C0G2E332J085AATDK16,707445-15285-1-ND$1.89000Similar
C2012C0G2W332J125AATDK3,482445-15323-1-ND$2.63000Similar
C2012NP02E332J085AATDK2,367445-172523-1-ND$3.54000Similar
In-Stock: 3,614
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.78100$7.81
50$0.54920$27.46
100$0.47930$47.93
500$0.36142$180.71
1,000$0.32516$325.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25791$1,031.64
8,000$0.23871$1,909.68
12,000$0.22910$2,749.20
20,000$0.21846$4,369.20
28,000$0.21224$5,942.72
40,000$0.20626$8,250.40
Manufacturers Standard Package