


C0805C332J2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C332J2RACTUTR-ND - Tape & Reel (TR) 399-C0805C332J2RACTUCT-ND - Cut Tape (CT) 399-C0805C332J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332J2RACTU |
Description | CAP CER 3300PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332J2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.27700 | $22.77 |
| 50 | $1.69360 | $84.68 |
| 100 | $1.51360 | $151.36 |
| 500 | $1.21136 | $605.68 |
| 1,000 | $1.11804 | $1,118.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.97801 | $3,912.04 |
| 8,000 | $0.92601 | $7,408.08 |
| 12,000 | $0.89996 | $10,799.52 |
| 20,000 | $0.87109 | $17,421.80 |
| 28,000 | $0.85422 | $23,918.16 |
| 40,000 | $0.83798 | $33,519.20 |

