08051C332JA12A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.32160
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.60411
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.97931
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Direct


KEMET
In Stock: 2
Unit Price: $3.29000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.89382
Datasheet

Direct


YAGEO
In Stock: 19,210
Unit Price: $1.40000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.68428
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.61486
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


KEMET
In Stock: 7,181
Unit Price: $4.77000
Datasheet
3300 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C332JA12A

DigiKey Part Number
08051C332JA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051C332JA12A
Description
CAP CER 3300PF 100V X7R 0805
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C332JA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$8.73534$174,706.80