
C0805C332J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C332J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C332J1GACTUCT-ND - Cut Tape (CT) 399-C0805C332J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332J1GACTU |
Description | CAP CER 3300PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332J1RACTU | KEMET | 2 | 399-C0805C332J1RACTUCT-ND | $3.29000 | Similar |
| C0805C332J2RACTU | KEMET | 228 | 399-C0805C332J2RACTUCT-ND | $3.78000 | Similar |
| GRM2165C2A332JA01D | Murata Electronics | 20,137 | 490-8291-1-ND | $1.23000 | Direct |
| C2012C0G2E332J085AA | TDK | 16,707 | 445-15285-1-ND | $1.89000 | Upgrade |
| C2012C0G2A332J125AA | TDK | 19,692 | 445-2323-1-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.91900 | $29.19 |
| 50 | $2.19840 | $109.92 |
| 100 | $1.97730 | $197.73 |
| 500 | $1.60368 | $801.84 |
| 1,000 | $1.48834 | $1,488.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.31515 | $5,260.60 |
| 8,000 | $1.25082 | $10,006.56 |
| 12,000 | $1.21859 | $14,623.08 |
| 20,000 | $1.18287 | $23,657.40 |
| 28,000 | $1.16199 | $32,535.72 |
| 40,000 | $1.14190 | $45,676.00 |

