


C0805C332J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C332J1RACTUTR-ND - Tape & Reel (TR) 399-C0805C332J1RACTUCT-ND - Cut Tape (CT) 399-C0805C332J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332J1RACTU |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332J1GACTU | KEMET | 3,181 | 399-C0805C332J1GACTUCT-ND | $4.77000 | Upgrade |
| C0805C332J2RACTU | KEMET | 228 | 399-C0805C332J2RACTUCT-ND | $3.78000 | Upgrade |
| KGM21NR72A332JT | KYOCERA AVX | 5,713 | 478-KGM21NR72A332JTCT-ND | $1.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.97300 | $19.73 |
| 50 | $1.45840 | $72.92 |
| 100 | $1.29980 | $129.98 |
| 500 | $1.03246 | $516.23 |
| 1,000 | $0.94975 | $949.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.82585 | $3,303.40 |
| 8,000 | $0.77983 | $6,238.64 |
| 12,000 | $0.75679 | $9,081.48 |
| 20,000 | $0.73125 | $14,625.00 |
| 28,000 | $0.71632 | $20,056.96 |
| 40,000 | $0.70196 | $28,078.40 |

