VJ0805Y332JXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.44474
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.42596
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.44474
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.42596
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03226
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03226
Datasheet

Similar


Vishay Vitramon
In Stock: 417
Unit Price: $10.77000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.59310
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.73145
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.92524
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.82024
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.90393
Datasheet
3300 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y332JXBPW1BC

DigiKey Part Number
VJ0805Y332JXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y332JXBPW1BC
Description
CAP CER 3300PF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y332JXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y332JXBACVishay Vitramon0VJ0805Y332JXBAC-ND$0.44474Upgrade
VJ0805Y332JXBAPVishay Vitramon0VJ0805Y332JXBAP-ND$0.42596Upgrade
VJ0805Y332JXBMCVishay Vitramon0VJ0805Y332JXBMC-ND$0.44474Upgrade
VJ0805Y332JXBMPVishay Vitramon0VJ0805Y332JXBMP-ND$0.42596Upgrade
VJ0805Y332JXCACVishay Vitramon0VJ0805Y332JXCAC-ND$1.07000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.61486$9,222.90
Manufacturers Standard Package