Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ0805A332GXBTW1BC | |
|---|---|
DigiKey Part Number | VJ0805A332GXBTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A332GXBTW1BC |
Description | CAP CER 3300PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A332GXBTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A332FXBRW1BC | Vishay Vitramon | 217 | 720-VJ0805A332FXBRW1BCCT-ND | $10.77000 | Upgrade |
| VJ0805A332FXBTW1BC | Vishay Vitramon | 0 | VJ0805A332FXBTW1BC-ND | $3.59310 | Upgrade |
| VJ0805A332GXBRW1BC | Vishay Vitramon | 0 | VJ0805A332GXBRW1BC-ND | $2.73145 | Parametric Equivalent |
| 0805N332G101CT | Walsin Technology Corporation | 0 | 1292-0805N332G101CTTR-ND | $0.19526 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.92524 | $8,775.72 |



