
VJ0805A332FXBRW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A332FXBRW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A332FXBRW1BCCT-ND - Cut Tape (CT) 720-VJ0805A332FXBRW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A332FXBRW1BC |
Description | CAP CER 3300PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A332FXBRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.02900 | $70.29 |
| 50 | $5.54120 | $277.06 |
| 100 | $5.08250 | $508.25 |
| 500 | $4.30824 | $2,154.12 |
| 1,000 | $4.06866 | $4,068.66 |
| 2,500 | $3.81576 | $9,539.40 |
| 5,000 | $3.66329 | $18,316.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.53771 | $35,377.10 |
| 20,000 | $3.43429 | $68,685.80 |

