
VJ0805Y332JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y332JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y332JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y332JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y332JXACW1BC |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y332JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y332JXAAC | Vishay Vitramon | 5,990 | 720-VJ0805Y332JXAACCT-ND | $2.14000 | Upgrade |
| VJ0805A332FXATW1BC | Vishay Vitramon | 8,600 | 720-VJ0805A332FXATW1BCCT-ND | $7.56000 | Similar |
| VJ0805A332FXBRW1BC | Vishay Vitramon | 417 | 720-VJ0805A332FXBRW1BCCT-ND | $10.77000 | Similar |
| VJ0805A332JXAAT | Vishay Vitramon | 5,828 | 720-VJ0805A332JXAATCT-ND | $2.55000 | Similar |
| VJ0805A332JXATW1BC | Vishay Vitramon | 4,330 | 720-1841-1-ND | $2.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53193 | $2,127.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.35700 | $13.57 |
| 50 | $0.98660 | $49.33 |
| 100 | $0.83530 | $83.53 |
| 500 | $0.67976 | $339.88 |
| 1,000 | $0.62064 | $620.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.58700 | $15.87 |
| 50 | $1.11320 | $55.66 |
| 100 | $0.89860 | $89.86 |
| 500 | $0.66758 | $333.79 |
| 1,000 | $0.58414 | $584.14 |

