1206Y1000104KST is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.30822
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.13760
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.89332
Datasheet

Upgrade


Knowles Syfer
In Stock: 5,680
Unit Price: $9.87000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $8.55710
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 272
Unit Price: $10.61000
Datasheet

Direct


KEMET
In Stock: 41
Unit Price: $6.00000
Datasheet

Direct


TDK
In Stock: 6,977
Unit Price: $3.37000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.00216
Datasheet

Upgrade


KEMET
In Stock: 62,969
Unit Price: $6.66000
Datasheet

Upgrade


KEMET
In Stock: 370
Unit Price: $9.04000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $3.95000
Datasheet

Upgrade


TDK
In Stock: 32,405
Unit Price: $4.19000
Datasheet

Similar


TDK
In Stock: 179,829
Unit Price: $9.21000
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

1206Y1000104KST

DigiKey Part Number
1608-1058-2-ND - Tape & Reel (TR)
1608-1058-1-ND - Cut Tape (CT)
1608-1058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y1000104KST
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000104KST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.62000$9.62
10$6.19900$61.99
50$4.85720$242.86
100$4.44290$444.29
500$3.74358$1,871.79
1,000$3.52735$3,527.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.29902$8,247.55
5,000$3.16138$15,806.90
7,500$3.09241$23,193.08
12,500$3.01596$37,699.50
17,500$2.97127$51,997.22
25,000$2.92827$73,206.75
Manufacturers Standard Package