
C1206X104K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16448-2-ND - Tape & Reel (TR) 399-16448-1-ND - Cut Tape (CT) 399-16448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104K1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.16100 | $31.61 |
| 50 | $2.39680 | $119.84 |
| 100 | $2.16230 | $216.23 |
| 500 | $1.76646 | $883.23 |
| 1,000 | $1.64401 | $1,644.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.35842 | $5,433.68 |
| 8,000 | $1.28125 | $10,250.00 |
| 40,000 | $1.27656 | $51,062.40 |
| 48,000 | $1.26646 | $60,790.08 |

