

CGA5L3X7R2E104K160AE | |
|---|---|
DigiKey Part Number | 445-8799-2-ND - Tape & Reel (TR) 445-8799-1-ND - Cut Tape (CT) 445-8799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R2E104K160AE |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R2E104K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.53200 | $25.32 |
| 50 | $1.89100 | $94.55 |
| 100 | $1.69530 | $169.53 |
| 500 | $1.36412 | $682.06 |
| 1,000 | $1.26184 | $1,261.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.14419 | $2,288.38 |
| 4,000 | $1.07700 | $4,308.00 |
| 6,000 | $1.04335 | $6,260.10 |
| 10,000 | $1.00606 | $10,060.60 |
| 14,000 | $0.98427 | $13,779.78 |
| 20,000 | $0.96331 | $19,266.20 |

