Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

1206Y1000104KET | |
|---|---|
DigiKey Part Number | 1206Y1000104KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1000104KET |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000104KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1000104JET | Knowles Syfer | 0 | 1206Y1000104JET-ND | $10.30822 | Upgrade |
| 1206Y2000104JET | Knowles Syfer | 0 | 1206Y2000104JET-ND | $13.13760 | Upgrade |
| 1206Y2000104KET | Knowles Syfer | 0 | 1206Y2000104KET-ND | $10.89332 | Upgrade |
| 1206Y2000104KST | Knowles Syfer | 5,680 | 1608-1064-1-ND | $9.87000 | Upgrade |
| 1206Y1000104KST | Knowles Syfer | 0 | 1608-1058-1-ND | $9.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.55710 | $21,392.75 |





