0.1 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)

CGA5L4X7T2W104K160AE

DigiKey Part Number
445-8797-2-ND - Tape & Reel (TR)
445-8797-1-ND - Cut Tape (CT)
445-8797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L4X7T2W104K160AE
Description
CAP CER 0.1UF 450V X7T 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L4X7T2W104K160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179,829
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.21000$9.21
10$5.91900$59.19
50$4.62380$231.19
100$4.22590$422.59
500$3.55268$1,776.34
1,000$3.34459$3,344.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.08261$6,165.22
4,000$2.94558$11,782.32
6,000$2.87695$17,261.70
10,000$2.80087$28,008.70
14,000$2.75639$38,589.46
20,000$2.71358$54,271.60
Manufacturers Standard Package