
C1206X104KARACAUTO | |
|---|---|
DigiKey Part Number | 399-16446-2-ND - Tape & Reel (TR) 399-16446-1-ND - Cut Tape (CT) 399-16446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104KARACAUTO |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.79600 | $57.96 |
| 50 | $4.52840 | $226.42 |
| 100 | $4.13620 | $413.62 |
| 500 | $3.47392 | $1,736.96 |
| 1,000 | $3.26920 | $3,269.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.05300 | $7,632.50 |
| 5,000 | $2.92268 | $14,613.40 |
| 7,500 | $2.85738 | $21,430.35 |
| 12,500 | $2.78500 | $34,812.50 |
| 17,500 | $2.74267 | $47,996.72 |
| 25,000 | $2.70196 | $67,549.00 |

