1206Y0500104KJT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.08000
Datasheet

Upgrade


Knowles Syfer
In Stock: 14,895
Unit Price: $7.59000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.79621
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.91000
Datasheet

Upgrade


Knowles Syfer
In Stock: 5,843
Unit Price: $7.18000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.12778
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.82672
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 4,529
Unit Price: $7.59000
Datasheet

Direct


KEMET
In Stock: 12,401
Unit Price: $3.92000
Datasheet

Direct


YAGEO
In Stock: 4,750
Unit Price: $1.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,969
Unit Price: $2.28000
Datasheet

Upgrade


KEMET
In Stock: 6,322
Unit Price: $5.22000
Datasheet

Upgrade


KEMET
In Stock: 5,559
Unit Price: $4.90000
Datasheet

Upgrade


KEMET
In Stock: 5,782
Unit Price: $5.47000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0500104KJT

DigiKey Part Number
1608-1053-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0500104KJT
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
1206Y0500104KJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.70689$6,767.23
Manufacturers Standard Package