
12061C104KAZ4A | |
|---|---|
DigiKey Part Number | 478-KGF31NR72A104KLTR-ND - Tape & Reel (TR) 478-KGF31NR72A104KLCT-ND - Cut Tape (CT) 478-KGF31NR72A104KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C104KAZ4A |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.34000 | $13.40 |
| 50 | $0.97380 | $48.69 |
| 100 | $0.86020 | $86.02 |
| 500 | $0.62820 | $314.10 |
| 1,000 | $0.61161 | $611.61 |
| 2,500 | $0.55056 | $1,376.40 |
| 5,000 | $0.51342 | $2,567.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.47360 | $4,736.00 |
| 20,000 | $0.46687 | $9,337.40 |
| 30,000 | $0.45402 | $13,620.60 |
| 50,000 | $0.43978 | $21,989.00 |
| 70,000 | $0.43347 | $30,342.90 |

