
C1206X104K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X104K5RACTUTR-ND - Tape & Reel (TR) 399-C1206X104K5RACTUCT-ND - Cut Tape (CT) 399-C1206X104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.83600 | $28.36 |
| 50 | $2.13100 | $106.55 |
| 100 | $1.91480 | $191.48 |
| 500 | $1.55024 | $775.12 |
| 1,000 | $1.43769 | $1,437.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.26893 | $5,075.72 |
| 8,000 | $1.20623 | $9,649.84 |
| 12,000 | $1.17481 | $14,097.72 |
| 20,000 | $1.14000 | $22,800.00 |
| 28,000 | $1.11965 | $31,350.20 |
| 40,000 | $1.10006 | $44,002.40 |

