
1206Y0500104KXT | |
|---|---|
DigiKey Part Number | 1608-1055-2-ND - Tape & Reel (TR) 1608-1055-1-ND - Cut Tape (CT) 1608-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y0500104KXT |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0500104KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.59000 | $7.59 |
| 10 | $4.79700 | $47.97 |
| 50 | $3.77420 | $188.71 |
| 100 | $3.43800 | $343.80 |
| 500 | $2.87048 | $1,435.24 |
| 1,000 | $2.69508 | $2,695.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.50995 | $6,274.88 |
| 5,000 | $2.39832 | $11,991.60 |
| 7,500 | $2.34243 | $17,568.22 |
| 12,500 | $2.28044 | $28,505.50 |
| 17,500 | $2.24420 | $39,273.50 |
| 25,000 | $2.20933 | $55,233.25 |
| 30,000 | $2.19283 | $65,784.90 |

