
C1206X104K2RACTU | |
|---|---|
DigiKey Part Number | 399-13211-2-ND - Tape & Reel (TR) 399-13211-1-ND - Cut Tape (CT) 399-13211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.06100 | $40.61 |
| 50 | $3.11260 | $155.63 |
| 100 | $2.82080 | $282.08 |
| 500 | $2.32750 | $1,163.75 |
| 1,000 | $2.17508 | $2,175.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.01414 | $5,035.35 |
| 5,000 | $1.91712 | $9,585.60 |
| 7,500 | $1.86853 | $14,013.98 |
| 12,500 | $1.81467 | $22,683.38 |
| 17,500 | $1.78318 | $31,205.65 |
| 25,000 | $1.75288 | $43,822.00 |

